• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Length filler VAL-1/8-10 151210 G 1/8

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Height compensation suction cup holder: 10 mm
  • Design: Vacuum connection at the top
  • Suction unit mounting: G 1/8
  • Vacuum connection: G1 / 8
  • Material information: Free of copper and PTFE
Product type

Length filler

Connection

G 1/8

Manufacturer part #

151210

Weight

70 g

Medium

Air

Features

P port connector (G1/8)

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203645 FESTO Length filler VAL-1/8-10 151210 G 1/8

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min