• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Electric slider 562775 EGSK-33-400-6P Stroke length: 400 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,079.00 / piece)
€ 2,079.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Protection class: IP10
Product type

Electric slider

Stroke length

400 mm

(Ø)

10 mm

Manufacturer part #

562775

Weight

3900 g

Size

33

Max. ambient temperature

+40 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121081 FESTO Electric slider 562775 EGSK-33-400-6P Stroke length: 400 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121081 FESTO Electric slider 562775 EGSK-33-400-6P Stroke length: 400 mm 1 pc(s)

Description

Electric slide EGSK -33-400-6P with recirculating ball bearing guide working stroke=400mm, size = 33, reversing clearance = ≤ 20 µm, spindle diameter = 10 mm, spindle pitch = 6 mm/U

This text is machine translated.

More interesting products

(*All information is plus legal VAT)