• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Exhaust air choke 10352 GRE-1/4 10 bar Aluminium wrought alloy 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Exhaust air choke GRE-1/4

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G1/4, Product Weight: 25g
Product type

Exhaust air choke

Max. operating pressure

10 bar

Material

Aluminium wrought alloy

Manufacturer part #

10352

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Max. temperature

+70 °C

Min. temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1894418 FESTO Exhaust air choke 10352 GRE-1/4 10 bar Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894418 FESTO Exhaust air choke 10352 GRE-1/4 10 bar Aluminium wrought alloy 1 pc(s)

Information

Information 1894418 FESTO Exhaust air choke 10352 GRE-1/4 10 bar Aluminium wrought alloy 1 pc(s)

Description

Exhaust chokes are used in exhaust openings of control valves or drives. They enable the regulation of the piston speed of cylinders or rotary drives by throttling the air outlet. With the help of the adjustment element you can limit the air outlet. The exhaust air escapes via the built-in silencer under vermindeter noise development.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)