• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Flow sensor CQA-28 196984 1 pc(s)

Image similar
Product type
Flow sensor
Type
CQA-28
Nominal diameter
20 mm
Max. operating pressure
7 bar
Min. ambient temperature
-25 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Nominal width: 20 mm
  • Temperature-dependent Max. operating pressure: 10 bar
  • Operating medium: compressed air
  • Pneumatic connection: Plug-in sleeve CQ-28
Product type

Flow sensor

Type

CQA-28

Nominal diameter

20 mm

Max. operating pressure

7 bar

Min. ambient temperature

-25 °C

Max. ambient temperature

+70 °C

Content

1 pc(s)

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2117571 FESTO Flow sensor CQA-28 196984 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2117571 FESTO Flow sensor CQA-28 196984 1 pc(s)

Information

Information 2117571 FESTO Flow sensor CQA-28 196984 1 pc(s)

Description

Fluid separator CQA-28 to the water separation. Nominal width = 20 mm, mounting position = vertically, container size = 1, design = Push-pull principle, Operating pressure complete temperature range = -0,95 - 7 bar

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?

More interesting products

(*All information is plus legal VAT)