Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
4 mm
1/8"
130764
14 bar
-0.95 bar
Geölter Betrieb möglich
PBT
80 °C
-10 °C
Datasheet 1894484 FESTO L-piece 130764 QSML-1/8-4-100 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)
User & Safety Instructions 1894484 FESTO L-piece 130764 QSML-1/8-4-100 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)
Information 1894484 FESTO L-piece 130764 QSML-1/8-4-100 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)