Compressed air according to ISO 8573-1:2010 [7:-:-]
L-piece
4 mm
M5
130831
14 bar
-0.95 bar
Geölter Betrieb möglich
PBT
80 °C
-10 °C
Datasheet 1894826 FESTO L-piece 130831 QSMLV-M5-4-I External thread: M5 Pipe diameter: 4 mm 1 pc(s)
User & Safety Instructions 1894826 FESTO L-piece 130831 QSMLV-M5-4-I External thread: M5 Pipe diameter: 4 mm 1 pc(s)
Information 1894826 FESTO L-piece 130831 QSMLV-M5-4-I External thread: M5 Pipe diameter: 4 mm 1 pc(s)