• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO L-piece 130739 QSL-1/2-16-20 Pipe diameter: 16 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

L-piece QSL-1/2-16-20

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

L-piece

Pipe Ø

16 mm

Manufacturer part #

130739

No. of ports

2 x

Max. operating pressure

14 bar

Min. operating pressure

-0.95 bar

Material

PBT

Max. ambient temperature

80 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 1895433 FESTO L-piece 130739 QSL-1/2-16-20 Pipe diameter: 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895433 FESTO L-piece 130739 QSL-1/2-16-20 Pipe diameter: 16 mm 1 pc(s)

Information

Information 1895433 FESTO L-piece 130739 QSL-1/2-16-20 Pipe diameter: 16 mm 1 pc(s)

Information 1895433 FESTO L-piece 130739 QSL-1/2-16-20 Pipe diameter: 16 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)