• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Label holder VMPA1-ST-2-4 544384 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Material plates holder: POM
Product type

Label holder

Manufacturer part #

544384

Weight

1 g

Material

POM

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2119400 FESTO Label holder VMPA1-ST-2-4 544384 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119400 FESTO Label holder VMPA1-ST-2-4 544384 1 pc(s)

Description

Label holder VMPA1-ST-2-4 product weight = 1g, material note = (* copper and PTFE-free, * RoHS compliant), material plates holder = POM

This text is machine translated.

Hints

The kv-value specifies the water flow through a valve in litre per minute at a pressure of hardly 1 bar and a water temperature in the range of 5 - 30 °C.

More interesting products

(*All information is plus legal VAT)