
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 505.00 / piece)
€ 505.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Manufacturer part #
5428805
- Type
EPCC-BS-25-25-2P-A
- Size
25
- Piston rod thread
M6
- Speed (max.)
0.133 m/s
- Stroke length
25 mm
- Min. operating temperature
0 °C
- Max. temperature
60 °C
- Min. temperature
0 °C
- Operating temperature
0 °C (min)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Thrust power
75 N
- UKCA
yes
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 2803272 FESTO Linear actuator EPCC-BS-25-25-2P-A 5428805 Stroke length 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803272 FESTO Linear actuator EPCC-BS-25-25-2P-A 5428805 Stroke length 25 mm 1 pc(s)
Description
Electric cylinder EPCC-BS-25-25-2P-A size=25, stroke=25 mm, lifting reserve=0 mm, piston rod thread=M6, reversing clearance=100 µm
This text is machine translated.
This text is machine translated.






























