
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 509.00 / piece)
€ 509.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Manufacturer part #
5428814
- Type
EPCC-BS-25-50-6P-A
- Size
25
- Piston rod thread
M6
- Speed (max.)
0.4 m/s
- Stroke length
50 mm
- Min. operating temperature
0 °C
- Max. temperature
60 °C
- Min. temperature
-20 °C
- Operating temperature
0 °C (min)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Thrust
75 N
- UKCA
not relevant
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 2803284 FESTO Linear actuator EPCC-BS-25-50-6P-A 5428814 Stroke length 50 mm Thrust 75 N 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803284 FESTO Linear actuator EPCC-BS-25-50-6P-A 5428814 Stroke length 50 mm Thrust 75 N 1 pc(s)






























