
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 455.00 / piece)
€ 455.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Manufacturer part #
5428834
- Type
EPCC-BS-32-50-3P-A
- Size
32
- Piston rod thread
M8
- Speed (max.)
0.188 m/s
- Stroke length
50 mm
- Min. operating temperature
0 °C
- Max. temperature
60 °C
- Min. temperature
-20 °C
- Operating temperature
0 °C (min)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Thrust
150 N
- UKCA
not relevant
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 2803300 FESTO Linear actuator EPCC-BS-32-50-3P-A 5428834 Stroke length 50 mm Thrust 150 N 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803300 FESTO Linear actuator EPCC-BS-32-50-3P-A 5428834 Stroke length 50 mm Thrust 150 N 1 pc(s)
Description
Electric cylinder EPCC-BS-32-50-3P-A size=32, stroke=50 mm, stroke reserve=0 mm, piston rod thread=M8, reverse play=100 µm
This text is machine translated.
This text is machine translated.






























