
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 635.00 / piece)
€ 635.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Manufacturer part #
5428895
- Type
EPCC-BS-60-200-5P-A
- Size
60
- Features
Stainless steel
- Piston rod thread
M12 x 1.25
- Speed (max.)
0.25 m/s
- Stroke length
200 mm
- Min. operating temperature
0 °C
- Max. temperature
60 °C
- Min. temperature
0 °C
- Operating temperature
0 °C (min)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Thrust power
1000 N
- UKCA
not relevant
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 2803345 FESTO Linear actuator EPCC-BS-60-200-5P-A 5428895 Stroke length 200 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803345 FESTO Linear actuator EPCC-BS-60-200-5P-A 5428895 Stroke length 200 mm 1 pc(s)






























