
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 665.00 / piece)
€ 665.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Manufacturer part #
5428910
- Type
EPCC-BS-60-300-12P-A
- Size
60
- Piston rod thread
M12 x 1.25
- Speed (max.)
0.6 m/s
- Stroke length
300 mm
- Min. operating temperature
0 °C
- Max. temperature
60 °C
- Min. temperature
-20 °C
- Operating temperature
0 °C (min)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Thrust power
1000 N
- UKCA
not relevant
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 2803359 FESTO Linear actuator EPCC-BS-60-300-12P-A 5428910 Stroke length 300 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803359 FESTO Linear actuator EPCC-BS-60-300-12P-A 5428910 Stroke length 300 mm 1 pc(s)
Description
Electric cylinder EPCC-BS-60-300-12P-A size=60, stroke=300 mm, lifting reserve=0 mm, piston rod thread=M12x1.25, reversing clearance=100 µm
This text is machine translated.
This text is machine translated.






























