• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear drive 4154769 DFM-10-10-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Linear drive

Stroke length

10 mm

Max. operating pressure

8 bar

(Ø)

10 mm

Min. device temperature

-10 °C

Device temperature (max.)

60 °C

Manufacturer part #

4154769

Weight

45.5 g

Size

10

Min. operating pressure

1.5 bar

Operating medium

Compressed air

Sealant

NBR

Pneumatics connector

M3

Enclosure material

Aluminium wrought alloy

Piston rod material

Non-corrosive steel

Force (max.)

68 N

Material

Aluminium wrought alloy

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2802849 FESTO Linear drive 4154769 DFM-10-10-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802849 FESTO Linear drive 4154769 DFM-10-10-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 10 mm 1 pc(s)

Description

Guide cylinder DFM-10-10-P-A-GF with integrated guide. Distance between the center of gravity of the payload to the yoke plate = 10 mm, stroke = 10 mm, piston diameter = 10 mm, operating mode drive unit = yoke, damping=P: Elastic damping rings / plates on both sides

This text is machine translated.