
Total (€ 939.00 / piece)
€ 939.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Linear drive
- Stroke length
100 mm
- Max. operating pressure
10 bar
- Manufacturer part #
170888
- Weight
10482 g
- Size
80
- Min. operating pressure
0.5 bar
- Operating medium
Compressed air
- Sealant
NBR
- Enclosure material
Aluminium wrought alloy
- Piston diameter
80 mm
- Piston rod diameter
80 mm
- Material
Aluminium wrought alloy
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116259 FESTO Linear drive 170888 DFM-80-100-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116259 FESTO Linear drive 170888 DFM-80-100-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)
Information
Information 2116259 FESTO Linear drive 170888 DFM-80-100-P-A-GF Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)
Description
Guide cylinder DFM -80-100-P-A-GF with built-in navigation. Focus distance of the payload for yoke disk = 125 mm, Hub = 100 mm, piston diameter = 80 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,065.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















