
Highlights & Details
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Linear drive
- Stroke length
25 mm
- Max. operating pressure
10 bar
- Manufacturer part #
170960
- Weight
6506 g
- Size
80
- Min. operating pressure
0.5 bar
- Operating medium
Compressed air
- Sealant
NBR
- Enclosure material
Aluminium wrought alloy
- Piston diameter
80 mm
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-5 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116270 FESTO Linear drive 170960 DFM-80-25-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116270 FESTO Linear drive 170960 DFM-80-25-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
Information
Information 2116270 FESTO Linear drive 170960 DFM-80-25-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 951.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















