• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Linear drive 170963 DFM-80-100-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Linear drive

Stroke length

100 mm

Max. operating pressure

10 bar

(Ø)

80 mm

Manufacturer part #

170963

Weight

9500 g

Size

80

Min. operating pressure

0.5 bar

Operating medium

Compressed air

Sealant

NBR

Enclosure material

Aluminium wrought alloy

Piston diameter

80 mm

Piston rod diameter

80 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2116273 FESTO Linear drive 170963 DFM-80-100-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116273 FESTO Linear drive 170963 DFM-80-100-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)

Information

Information 2116273 FESTO Linear drive 170963 DFM-80-100-P-A-KF Enclosure material: Aluminium wrought alloy Stroke length: 100 mm 1 pc(s)

Description

Guide cylinder DFM -80-100-P-A-KF with built-in navigation. Focus distance of the payload for yoke disk = 125 mm, Hub = 100 mm, piston diameter = 80 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)