• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Manometer 159597 FMA-40-16-1/4-EN 0 up to 16 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Protection class: IP43
  • Product weight: 80 g
Operating medium

Inert Gases,, neutral fluids

Product type

Manometer

Max. operating pressure

16 bar

Operating temperature

-20 up to +60 °C

Min. operating temperature

-20 °C

Max. operating temperature

+60 °C

Manufacturer part #

159597

Material (details)

Brass

Connection

G1/4"

Operating pressure (min.)

0 bar

Pressure range

0 up to 16 bar

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115517 FESTO Manometer 159597 FMA-40-16-1/4-EN 0 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2115517 FESTO Manometer 159597 FMA-40-16-1/4-EN 0 up to 16 bar 1 pc(s)

Information

Information 2115517 FESTO Manometer 159597 FMA-40-16-1/4-EN 0 up to 16 bar 1 pc(s)

Description

Flange manometer FMA -40-16-1/4-EN with display unit in bar and psi. Display range [bar] = 0 - 16 bar, according to standard EN 837-1, nominal size manometer = 40, constructive design = spring-tube pressure gauges, mounting type = front panel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)