• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Manometer 540781 DPA-40-10-MA-SET 10 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Protection class: IP43
  • Product weight: 16g
Product type

Manometer

Max. operating pressure

10 bar

Operating temperature

+5 up to +60 °C

Min. operating temperature

+5 °C

Max. operating temperature

+60 °C

Manufacturer part #

540781

Connection

R1/8

Pressure range

10 bar (max)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2119009 FESTO Manometer 540781 DPA-40-10-MA-SET 10 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2119009 FESTO Manometer 540781 DPA-40-10-MA-SET 10 bar (max) 1 pc(s)

Information

Information 2119009 FESTO Manometer 540781 DPA-40-10-MA-SET 10 bar (max) 1 pc(s)

Description

Pressure gauge kit DPA -40-10-MA-SET for pressure booster. According to standard EN 837-1, nominal size manometer = 27, constructive design = spring-tube pressure gauges, mounting type = with external thread, Operating pressure = 10 bar

This text is machine translated.

More interesting products

(*All information is plus legal VAT)