• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Manometer Pressure gauge 4600 OH-22-BL 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Manometer OH-22-BL

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible (in the further operation is required), weight: 25g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Manometer

Type

Pneumatic connection = G1/8

Operating temperature

-10 up to 45 °C

Min. operating temperature

-10 °C

Max. operating temperature

45 °C

Manufacturer part #

4600

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896470 FESTO Manometer Pressure gauge 4600 OH-22-BL 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896470 FESTO Manometer Pressure gauge 4600 OH-22-BL 1 pc(s)

Information

Information 1896470 FESTO Manometer Pressure gauge 4600 OH-22-BL 1 pc(s)

More interesting products

(*All information is plus legal VAT)