• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Pressure gauge 10089 OH-8-GN -1 up to 8 bar 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

OH-8-GN

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Oiled operation possible (in the further operation is required)
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Min. display range

-1 bar

Display range (max.)

8 bar

Type

Pneumatic connection = plug nipple PK-3

Operating temperature

-10 up to 60 °C

Min. operating temperature

-10 °C

Max. operating temperature

60 °C

Manufacturer part #

10089

Max. operating pressure

8 bar

Operating pressure (min.)

-1 bar

Pressure range

-1 up to 8 bar

Operating medium

Compressed air

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894415 FESTO Pressure gauge 10089 OH-8-GN -1 up to 8 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894415 FESTO Pressure gauge 10089 OH-8-GN -1 up to 8 bar 1 pc(s)

Information

Information 1894415 FESTO Pressure gauge 10089 OH-8-GN -1 up to 8 bar 1 pc(s)

More interesting products

(*All information is plus legal VAT)