1/2

Compressed air according to ISO 8573-1:2010 [6:8:4],, inert gases
535768
Micro filter
Aluminium (die-cast)
G 1/4
12 bar
535768
4
2 bar
NBR
0.01 µm
350 g
Aluminium (die-cast)
Aluminium wrought alloy
Fibre
+5 up to +60 °C
+60 °C
+5 °C
Compressed air
+60 °C
+5 °C
yes
Datasheet 2118483 FESTO Micro filter MS4-LFM-1/4-AUV 535768 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR
Information 2118483 FESTO Micro filter MS4-LFM-1/4-AUV 535768 G 1/4 Enclosure material Aluminium (die-cast) Sealant NBR