Compressed air according to ISO 8573-1:2010 [6:8:4],, inert gases
537154
Micro filter
Aluminium (die-cast)
12 bar
537154
12
2 bar
NBR
0.01 µm
7000 g
Aluminium (die-cast)
Fibre
-5 up to +60 °C
+60 °C
-5 °C
Compressed air
+60 °C
-6 °C
not relevant
Datasheet 1937978 FESTO Micro filter MS12-LFM-G-AUV 537154 Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions 1937978 FESTO Micro filter MS12-LFM-G-AUV 537154 Enclosure material Aluminium (die-cast) Sealant NBR