• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 170496 SLS-10-30-P-A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

30 mm

Max. operating pressure

10 bar

Manufacturer part #

170496

Weight

191 g

Size

Mini

Min. operating pressure

1 bar

Operating medium

Compressed air

Sealant

HNBR

Enclosure material

Aluminium wrought alloy

Piston diameter

10 mm

Piston rod diameter

10 mm

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2116190 FESTO Mini slider 170496 SLS-10-30-P-A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116190 FESTO Mini slider 170496 SLS-10-30-P-A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

Information

Information 2116190 FESTO Mini slider 170496 SLS-10-30-P-A Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s)

Description

Mini slide SLS -10-30-P-A narrow relying with precise ball guides. Hub = 30 mm, piston diameter = 10 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/plates on both sides, mounting position=any

This text is machine translated.