• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mini slider 569793 DGSC-6-10-P-L Enclosure material: Steel (stainless) Stroke length: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Mini slider

Stroke length

10 mm

Max. operating pressure

6 bar

Manufacturer part #

569793

Weight

42 g

Min. operating pressure

1 bar

Operating medium

Compressed air

Sealant

NBR

Enclosure material

Steel (stainless)

Piston diameter

6 mm

Piston rod diameter

6 mm

Material

Steel (stainless)

Max. ambient temperature

+50 °C

Min. ambient temperature

+10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121353 FESTO Mini slider 569793 DGSC-6-10-P-L Enclosure material: Steel (stainless) Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121353 FESTO Mini slider 569793 DGSC-6-10-P-L Enclosure material: Steel (stainless) Stroke length: 10 mm 1 pc(s)

Description

Mini slide DGSC-6-10-P-L Hub = 10 mm, piston diameter = 6 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/plates on both sides, mounting position=any

This text is machine translated.