• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mount 537138 MS12-AGI 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 1300 g
Operating medium

Air quality class 5:7: - in accordance with DIN ISO 8573-1

Product type

Mount

Manufacturer part #

537138

Size

12

Operating medium

Air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118531 FESTO Mount 537138 MS12-AGI 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118531 FESTO Mount 537138 MS12-AGI 1 pc(s)

Information

Information 2118531 FESTO Mount 537138 MS12-AGI 1 pc(s)

Description

Connection plate SET MS 12-AGI the MS-series, with G-thread. Size = 12, series = MS, mounting position=any, operating medium = air quality class 5:7: - in accordance with DIN ISO 8573-1, corrosion resistance class KBK = 2 - moderate corrosion stress

This text is machine translated.

More interesting products

(*All information is plus legal VAT)