• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mount 552954 MS9-AGD 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 300 g
Product type

Mount

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

552954

Size

9

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2120402 FESTO Mount 552954 MS9-AGD 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2120402 FESTO Mount 552954 MS9-AGD 1 pc(s)

Description

Connection plate SET MS 9-AGD the MS-series, with G-thread. Size=9, series = MS, corrosion resistance class KBK = 2 - moderate corrosion stress, medium temperature = -10 - 60°C, product weight = 300 g

This text is machine translated.

More interesting products

(*All information is plus legal VAT)