• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mount 566726 VAVE-L1-1L1-LR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 4.6 g
Product type

Mount

Manufacturer part #

566726

Material (details)

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121296 FESTO Mount 566726 VAVE-L1-1L1-LR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121296 FESTO Mount 566726 VAVE-L1-1L1-LR 1 pc(s)

Description

Electrical connection plate VAVE-L1-1L1-LR installation position=any, polarity reversal protection = for the operating voltage, additional functions = (* Radio deletion, * holding current reduction), signal status display = LED, nominal operating voltage DC = 24 V

This text is machine translated.

More interesting products

(*All information is plus legal VAT)