• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Mount 573946 VAVE-L1-1K7-LR 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 20 g
Product type

Mount

Manufacturer part #

573946

Material (details)

PA

Dim

(Ø) 3.4 mm

(Ø)

3.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121620 FESTO Mount 573946 VAVE-L1-1K7-LR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121620 FESTO Mount 573946 VAVE-L1-1K7-LR 1 pc(s)

Description

Electrical connection plate VAVE-L1-1K7-LR installation position=any, line property = for static applications, reverse polarity protection = bipolar, additional functions = (* Radio deletion, * holding current reduction), signal status display = LED

This text is machine translated.

More interesting products

(*All information is plus legal VAT)