• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO N-3/8-P-9 Hose tail -0.95 up to 16 bar External thread G3/8"

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Hose tail N-3/8-P-9

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Nominal width: 7.6 mm
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Hose tail

External thread

G3/8"

Min. display range

-0.95 bar

Display range (max.)

16 bar

Manufacturer part #

3609

Max. operating pressure

16 bar

Operating pressure (min.)

-0.95 bar

Pressure range

-0.95 up to 16 bar

Operating medium

Compressed air

Content

1 pc(s)

Suitable for pipe Ø

9 mm

Pipe Ø

7.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894859 FESTO N-3/8-P-9 Hose tail -0.95 up to 16 bar External thread G3/8"

User & Safety Instructions

User & Safety Instructions 1894859 FESTO N-3/8-P-9 Hose tail -0.95 up to 16 bar External thread G3/8"

Information

Information 1894859 FESTO N-3/8-P-9 Hose tail -0.95 up to 16 bar External thread G3/8"