• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO NEBM-REG6-E-20-Q14N-REG6 8097201 Motor cable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Motor cable

Type

NEBM-REG6-E-20-Q14N-REG6

Connection

Plug

Manufacturer part #

8097201

Factory colour

Black

Cable length

20 m

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803266 FESTO NEBM-REG6-E-20-Q14N-REG6 8097201 Motor cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803266 FESTO NEBM-REG6-E-20-Q14N-REG6 8097201 Motor cable 1 pc(s)

Description

Encoder line NEBM-REG6-E-20-Q14N-REG6 Line designation=without sign carrier, Electrical connection 1, function=Field device side, Electrical connection 1, design=angular, Electrical connection 1, connection type = box, electrical connection 1, cable outlet = straight

This text is machine translated.