• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO NEBM-S1G15-E-2.5-Q7-LE6 1450835 Motor cable 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • cable diameter 8 mm
  • Corrosion resistance class KBK: 0 - no corrosion stress
  • Material cable sheath: TPE-U (PUR)
  • Color Cable sheath: Gray
  • Electrical connection 1: box, straight, Sub-D, 15-pin
  • Electrical connection 2: cable, open end, 6-pin
  • Ambient temperature: -40 °C to +80 °C
Product type

Motor cable

Type

NEBM-S1G15-E-2.5-Q7-LE6

Connection

Box

Manufacturer part #

1450835

Factory colour

Grey

Cable length

2.50 m

Compatible with (details)

Stepper motor EMMS-ST-…

IP65

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2122435 FESTO NEBM-S1G15-E-2.5-Q7-LE6 1450835 Motor cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122435 FESTO NEBM-S1G15-E-2.5-Q7-LE6 1450835 Motor cable 1 pc(s)

Description

Motor cable NEBM-S1 G15-E-2.5-Q7-LE 6 suitable for stepper motor EMMS-ST... Line Name = without shield support, electrical connection 1, Function = field device side, electrical connection 1, design = square, electrical connection 1, connection type = socket, electrical connection 1, straight cable outlet =

This text is machine translated.