
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 475.00 / piece)
€ 475.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time in short: 0.5 s
- Max. Impact speed: 0.3 m/s
- Adjustable attenuation:
- Max. Energy consumption per Stroke: 62.5 J
- Max. Energy consumption per hour: 90000 J
- Product type
Oil brake cylinder
- Stroke length
25 mm
- Manufacturer part #
1155692
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Weight
360 g
- Size
20
- Operating medium
Mineral oil
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
2500 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
0 °C
- Operating principle
Single-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2122097 FESTO Oil brake cylinder 1155692 DYHR-20-25-Y5 Enclosure material: Steel Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122097 FESTO Oil brake cylinder 1155692 DYHR-20-25-Y5 Enclosure material: Steel Stroke length: 25 mm 1 pc(s)
Description
Olbremszylinder -20-25 DYHR-Y 5 Size = 20, Hub = 25 mm, attenuation = adjustable, mounting position=any, mode of operation = (* single-acting, * repelling)
This text is machine translated.
This text is machine translated.


















