
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 845.00 / piece)
€ 845.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time in short: 1.2 s
- Max. Impact speed: 0.3 m/s
- Adjustable attenuation:
- Max. Energy consumption per hub: 384 J
- Max. Energy consumption per hour: 220000 J
- Product type
Oil brake cylinder
- Stroke length
60 mm
- Manufacturer part #
1155696
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Weight
1380 g
- Size
32
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
6400 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
0 °C
- Operating principle
Single-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2122101 FESTO Oil brake cylinder 1155696 DYHR-32-60-Y5 Enclosure material: Steel Stroke length: 60 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122101 FESTO Oil brake cylinder 1155696 DYHR-32-60-Y5 Enclosure material: Steel Stroke length: 60 mm 1 pc(s)
Description
Olbremszylinder -32-60 DYHR-Y 5 Size = 32, Hub = 60 mm, attenuation = adjustable, mounting position=any, mode of operation = (* single-acting, * repelling)
This text is machine translated.
This text is machine translated.


















