
Highlights & Details
Technical specifications
- Ambience temperature -10 to 60 °C
- Measurement size: Relative pressure
- Mounting type: With Through Hole
- Operating pressure: 0.8 bar-10 bar
- Cable length 1 m.
- Pneumatic connection: G1/8
- IP65 rating
- Type
PE-1/8
- Operating medium
Compressed Air
- Product type
PE converter
- Min. switching pressure range
0.8 bar
- Max. switching pressure range
10 bar
- Switching pressure
0.8 up to 10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
3344
- Operating voltage
250 V
- Fluid connection
G1/8
- Functions
CO
- Contact type
1 change-over
- Connection
G1/8
- Operating medium
Compressed air
- Max. operating pressure
10 bar
- Operating pressure (min.)
0.8 bar
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2115130 FESTO PE converter 3344 PE-1/8 G1/8 0.8 up to 10 bar 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115130 FESTO PE converter 3344 PE-1/8 G1/8 0.8 up to 10 bar 1 change-over 1 pc(s)
Information
Information 2115130 FESTO PE converter 3344 PE-1/8 G1/8 0.8 up to 10 bar 1 change-over 1 pc(s)
Description
This text is machine translated.




























