• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MA-TER Pressure switch XP600 G1/8 2 up to 6 bar 1 change-over 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating voltage 250 V/AC/10 A with changeover contact
  • Material: Housing: brass, Membrane: stainless steel
Type

XP600

Operating medium

Inert substances

Product type

Pressure switch

Min. switching pressure range

2 bar

Max. switching pressure range

6 bar

Switching pressure

2 up to 6 bar

Media temperature (range)

125 °C (max)

Operating temperature

125 °C (max)

Max. operating temperature

125 °C

Manufacturer part #

XP600

Operating voltage

250 V AC

Fluid connection

G1/8

Functions

CO

Contact type

1 change-over

Max. media temperature

125 °C

Documents & Downloads

Datasheet

Datasheet 583782 MA-TER Pressure switch XP600 G1/8 2 up to 6 bar 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 583782 MA-TER Pressure switch XP600 G1/8 2 up to 6 bar 1 change-over 1 pc(s)

Conformity certificate

Conformity certificate 583782 MA-TER Pressure switch XP600 G1/8 2 up to 6 bar 1 change-over 1 pc(s)

Certificate

Certificate 583782 MA-TER Pressure switch XP600 G1/8 2 up to 6 bar 1 change-over 1 pc(s)

Description

Hints

With the rubber protection flap (order no.: 58 38 07), the pressure switch a protection class of IP54.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Pneumatic Pressure Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)