There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PE-1/8-1N-SW
Compressed Air
PE converter
0.5 bar
2 bar
0.5 up to 2 bar
+60 °C (max)
0 up to +60 °C
0 °C
+60 °C
6484
250 V
G1/8
CO
50 g
1 change-over
+60 °C
G1/8
Compressed air
PA, die-cast aluminum, steel, silicone
8 bar
0 bar
yes
Datasheet 1896483 FESTO PE converter 6484 PE-1/8-1N-SW G1/8 0.5 up to 2 bar 1 change-over 1 pc(s)
User & Safety Instructions 1896483 FESTO PE converter 6484 PE-1/8-1N-SW G1/8 0.5 up to 2 bar 1 change-over 1 pc(s)
Information 1896483 FESTO PE converter 6484 PE-1/8-1N-SW G1/8 0.5 up to 2 bar 1 change-over 1 pc(s)