
Number
Technical specifications
- Reproducibility: ±3 %, with vacuum ±4 %
- Rate of switching: 100/min
- Protection class IP65
- Material: Aluminium casing
- Type
0880300000000000
- Operating medium
For neutral, gaseous and fluid media
- Product type
Pressure switch
- Min. switching pressure range
0.5 bar
- Max. switching pressure range
8 bar
- Switching pressure
0.5 up to 8 bar
- Media temperature (range)
-10 up to +80 °C
- Type
For Compressed air
- Display
No
- Operating temperature
-10 up to +80 °C
- Min. operating temperature
-10 °C
- Max. operating temperature
+80 °C
- Manufacturer part #
0880300000000000
- Fluid connection
G1/4
- Contact type
1 change-over
- Max. media temperature
+80 °C
- Media temperature (min.)
-10 °C
Documents & Downloads
Datasheet
Datasheet 580778 IMI NORGREN Pressure switch 0880300000000000 G1/4 0.5 up to 8 bar 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 580778 IMI NORGREN Pressure switch 0880300000000000 G1/4 0.5 up to 8 bar 1 change-over 1 pc(s)
Information
Information 580778 IMI NORGREN Pressure switch 0880300000000000 G1/4 0.5 up to 8 bar 1 change-over 1 pc(s)

