
Highlights & Details
Technical specifications
- Product Weight: 23.3 g
- Max. output current 100 mA
- Mounting type: screwed
- Max. circuit breaking capacity 2.8 W
- Product type
Proximity sensor
- Type
SDBT-BSW-1L-PU-W-0.3-N-M12
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Enclosure material
Steel
PA
Epoxy resin
- Model
Inductive
- Installation type
T groove
- Connector
M12
- Cable length
30.00 cm
- Features
oil-resistant
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
IP68
- Content
1 pc(s)
- Material (details)
High-alloy steel stainless, PA-reinforced epoxy
- Switching frequency
25 Hz
- Max. operating temperature
+85 °C
- Min. operating temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2123527 FESTO Proximity sensor Inductive SDBT-BSW-1L-PU-W-0.3-N-M12 2476855 T groove PNP
User & Safety Instructions
User & Safety Instructions 2123527 FESTO Proximity sensor Inductive SDBT-BSW-1L-PU-W-0.3-N-M12 2476855 T groove PNP
Description
This text is machine translated.


























