
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 191 g
- Max. output current 200 mA
- Product type
Proximity sensor
- Type
SIEF-M30B-PS-K-L
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Switching distance (max.)
10 mm
- Outputs
PNP
- Enclosure material
TPE-O
Brass
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
Cable
- Cable length
2.50 m
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP68
- (Ø)
30 mm
- Dim
(Ø) 30 mm
- Content
1 pc(s)
- Material (details)
TPE-O, brass, chrome-plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2120535 FESTO Proximity sensor Inductive SIEF-M30B-PS-K-L 553550 M30 shielded PNP (Ø) 30 mm
User & Safety Instructions
User & Safety Instructions 2120535 FESTO Proximity sensor Inductive SIEF-M30B-PS-K-L 553550 M30 shielded PNP (Ø) 30 mm
Description
Proximity switch SIEF M30 B-PS-K-L with cable, mounting flush. Design = round, according to standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* copper and PTFE-free, * RoHS compliant)
This text is machine translated.
This text is machine translated.































