
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product Weight: 61.4 g
- Max. output current 150 mA
- Product type
Proximity sensor
- Type
SIEF-M8B-PS-K-L
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Switching distance (max.)
1.5 mm
- Outputs
PNP
- Enclosure material
PA
PP
Steel
- Model
Inductive
- Installation type
shielded
- Size
M8
- Connector
Cable
- Cable length
2.50 m
- Min. temperature
-30 °C
- Max. temperature
+70 °C
IP68
- (Ø)
8 mm
- Dim
(Ø) 8 mm
- Content
1 pc(s)
- Material (details)
PA, PP, high-alloy steel stainless
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2120523 FESTO Proximity sensor Inductive SIEF-M8B-PS-K-L 553538 M8 shielded PNP (Ø) 8 mm
User & Safety Instructions
User & Safety Instructions 2120523 FESTO Proximity sensor Inductive SIEF-M8B-PS-K-L 553538 M8 shielded PNP (Ø) 8 mm
Description
Proximity switch SIEF M8B-PS-K-L with cable, mounting flush. Design = round, according to standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* copper and PTFE-free, * RoHS compliant)
This text is machine translated.
This text is machine translated.































