• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SIES-8M-PS-24V-K-7,5-OE 551386 T groove PNP

Image similar
Product type
Proximity sensor
Max. operating voltage
30 V DC
Switching distance (max.)
1.5 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: Groove 8
  • Max. output current 150 mA
  • Mounting type: flush with T-slot, screw it from above into groove can be used
Product type

Proximity sensor

Type

SIES-8M-PS-24V-K-7,5-OE

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Switching distance (max.)

1.5 mm

Outputs

PNP

Enclosure material

PA

PUR

Steel

Model

Inductive

Installation type

T groove

Connector

Cable

Cable length

7.50 m

Min. temperature

-25 °C

Max. temperature

+70 °C

IP65

IP67

Content

1 pc(s)

Material (details)

PA, PUR, high-alloy steel stainless

Switching frequency

4500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2119962 FESTO Proximity sensor Inductive SIES-8M-PS-24V-K-7,5-OE 551386 T groove PNP

User & Safety Instructions

User & Safety Instructions 2119962 FESTO Proximity sensor Inductive SIES-8M-PS-24V-K-7,5-OE 551386 T groove PNP

Description

Proximity switch your-8M-PS-24V-K-7.5-OE inductive, with cable, flush mountable, no function. Design = for T-slot, according to standard EN 60947-5-2, approval = (* RCM mark, * C UL US LISTED (oil)), CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* copper and PTFE-free, * RoHS compliant)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)