• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-0,3-L-M12 8152201 round groove PNP

Image similar
Product type
Proximity sensor
Max. operating voltage
30 V
Contact type
1 maker
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Proximity sensor

Type

SMT-10M-PS-24V-E-0,3-L-M12

Min. operating voltage

5 V

Max. operating voltage

30 V

Operating voltage

5 - 30 V

Contact type

1 maker

Outputs

PNP

Enclosure material

Non-corrosive steel

PA

Model

Inductive

Material properties

oil-resistant

Installation type

round groove

Connector

Cable

Plug

Cable length

0.3 m

Features

oil-resistant

Min. temperature

-40 °C

Max. temperature

70 °C

IP65

IP68

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

150 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2800317 FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-0,3-L-M12 8152201 round groove PNP

User & Safety Instructions

User & Safety Instructions 2800317 FESTO Proximity sensor Inductive SMT-10M-PS-24V-E-0,3-L-M12 8152201 round groove PNP

Description

Proximity switch SMT-10M-PS-24V-E-0.3-L-M12 design=for round groove, conforms standard=EN 60947-5-2, approval=RCM Mark, CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), KC mark=KCS Ex protection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)