• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor Inductive SMT-C1-PS-24V-K-5,0-OE 571339 modular assembly PNP

Image similar
Product type
Proximity sensor
Max. operating voltage
30 V DC
Contact type
1 PNP
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 65.9g
  • Max. output current 200 mA
  • Mounting type: clamped
  • Max. circuit breaking capacity 6 W
Product type

Proximity sensor

Type

SMT-C1-PS-24V-K-5,0-OE

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 PNP

Outputs

PNP

Enclosure material

PP

TPE-O

TPE-U(PU)

Aluminium wrought alloy

Steel

Brass

Model

Inductive

Material properties

halogen-free

Installation type

modular assembly

Cable length

5.00 m

Min. temperature

-20 °C

Max. temperature

+70 °C

IP65

IP68

Content

1 pc(s)

Material (details)

PP, TPE-O, TPE-U (PU), aluminum wrought alloy, high-alloy stainless steel, nickel-plated brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121491 FESTO Proximity sensor Inductive SMT-C1-PS-24V-K-5,0-OE 571339 modular assembly PNP

User & Safety Instructions

User & Safety Instructions 2121491 FESTO Proximity sensor Inductive SMT-C1-PS-24V-K-5,0-OE 571339 modular assembly PNP

Description

Proximity switch SMT-C1-PS-24V-K-5.0-OE design = block construction, based on standard EN 60947-5-2, approval = RCM mark, CE mark (see declaration of conformity) = after EU EMC Directive, material note = (* copper and PTFE-free, * halogen-free)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)