• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 1547102 DRRD-35-180-FH-Y9A Enclosure material: Aluminium wrought alloy 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,639.00 / piece)
€ 1,639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Rotary actuator DRRD-35-180-FH-Y9A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

10 bar

Material (details)

Aluminum wrought alloy

Min. device temperature

-10 °C

Device temperature (max.)

+60 °C

Manufacturer part #

1547102

Type

Swivel drive DRRD -35-180-FH-Y 9 A size = 35, attenuation angle = 85 deg, setting range swivel angle on both sides = +10/-190 deg, swivel angle = 180 deg, dampening = Y9: internal hydraulic damping normal

Weight

4784 g

Size

35

Operating medium

Compressed air

Sealant

NBR

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Piston rod material

Quenched steel

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1944982 FESTO Rotary actuator 1547102 DRRD-35-180-FH-Y9A Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944982 FESTO Rotary actuator 1547102 DRRD-35-180-FH-Y9A Enclosure material: Aluminium wrought alloy 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,816.47*

What kind of Swivel Drives are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)