


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
Aluminum wrought alloy
1845708
Swivel drive DRVS -8-90-P size=8, damping angle = 0.5 deg, swivel angle = 0 - 90 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any
68 g
8
Compressed air
TPE-U
M3
Aluminium wrought alloy
Steel (high alloyed)
TPE-U(PU)
+60 °C
0 °C
Double-acting
not relevant
Datasheet 1944989 FESTO Rotary actuator 1845708 DRVS-8-90-P Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 1944989 FESTO Rotary actuator 1845708 DRVS-8-90-P Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 231.97*
The necessary accessories are required to use the article as described.