


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
Aluminum wrought alloy
1845709
Swivel drive DRVS -8-180-P size=8, damping angle = 0.5 deg, swivel angle = 0 - 180 deg, dampening = P: elastic damping rings/plates on both sides, mounting position=any
68 g
8
ISO 8573-1:2010 [7:-:-] compliance
TPE-U
M3
Aluminium wrought alloy
Steel alloy
+60 °C
0 °C
Double-acting
not relevant
Datasheet 1944990 FESTO Rotary actuator 1845709 DRVS-8-180-P Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 1944990 FESTO Rotary actuator 1845709 DRVS-8-180-P Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 231.97*
The necessary accessories are required to use the article as described.