There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G1/8"
Corrosion resistance class KBK: 3-strong corrosion stress
578338
Nickel-plated brass, FPM
G1/8, for hose 4 mm external diameter
20 bar
-0.95 bar
-0.95 up to 20 bar
Compressed air
Water
Datasheet 1945495 FESTO Screw fastener NPQH-D-G18-Q4-P10 578338 -0.95 up to 20 bar External thread G1/8"
User & Safety Instructions 1945495 FESTO Screw fastener NPQH-D-G18-Q4-P10 578338 -0.95 up to 20 bar External thread G1/8"