There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
M5
Corrosion resistance class KBK: 3-strong corrosion stress
578335
Nickel-plated brass, FPM
M5, for Hose outer diameter 6 mm
20 bar
-0.95 bar
-0.95 up to 20 bar
Compressed air
Water
Datasheet 1945494 FESTO Screw fastener NPQH-D-M5-Q6-P10 578335 -0.95 up to 20 bar External thread M5
User & Safety Instructions 1945494 FESTO Screw fastener NPQH-D-M5-Q6-P10 578335 -0.95 up to 20 bar External thread M5