Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G1/2"
Corrosion resistance class KBK: 3-strong corrosion stress
578293
Nickel-plated brass, FPM
G1/2, for hose outside diameter 14 mm
20 bar
-0.95 bar
-0.95 up to 20 bar
Compressed air
Water
not relevant
Datasheet 1940548 FESTO Screw fastener NPQH-L-G12-Q14 578293 -0.95 up to 20 bar External thread G1/2"